Bosch Steel 4 Cutter 8 mm 1, 460mm Overall

Subtotal (1 unit)*

£21.27

(exc. VAT)

£25.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.27

*price indicative

RS Stock No.:
709-081
Mfr. Part No.:
2608833794
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill

Material

Steel

Sub Type

4 Cutter

Number of Flutes

4

Flute Type

4

Overall Length

460mm

Shank Type

SDS

Number of Pieces

1

Finish

Grey

Shank Size

10mm

Cutting Direction

Right

Drill Bit Size

8mm

Drilling Length

400mm

Drill Point Angle

90°

Standards/Approvals

PGM

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Drill Bit is designed for efficient drilling in concrete, reinforced concrete, and masonry. It’s compatible with all rotary hammer drills with an SDS-Plus chuck.

4-flute design with large, short dust removal channel

Geometrical form of the 4-cutter head

Tungsten carbide tipped

Available in multiple dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy