Bosch Carbide 4 Cutter 8 mm 1, 260mm Overall

Subtotal (1 unit)*

£9.15

(exc. VAT)

£10.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.15

*price indicative

RS Stock No.:
709-062
Mfr. Part No.:
2608833797
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drilling Tool

Material

Carbide

Sub Type

4 Cutter

Number of Flutes

4

Flute Type

4

Overall Length

260mm

Shank Type

SDS

Number of Pieces

1

Finish

Grey

Drilling Length

200mm

Cutting Direction

Right

Shank Size

10mm

Drill Bit Size

8mm

Standards/Approvals

PGM

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Drill Bit is designed for efficient drilling in concrete, reinforced concrete, and masonry. It’s compatible with all rotary hammer drills with an SDS-Plus chuck.

4-flute design with large, short dust removal channel

Geometrical form of the 4-cutter head

Tungsten carbide tipped

Available in multiple dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy