Bosch Steel 4 Cutter 6.5 mm 1, 460mm Overall
- RS Stock No.:
- 709-060
- Mfr. Part No.:
- 2608836614
- Brand:
- Bosch
Subtotal (1 unit)*
£19.42
(exc. VAT)
£23.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.42 |
*price indicative
- RS Stock No.:
- 709-060
- Mfr. Part No.:
- 2608836614
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill | |
| Material | Steel | |
| Number of Flutes | 4 | |
| Sub Type | 4 Cutter | |
| Overall Length | 460mm | |
| Flute Type | 4 | |
| Shank Type | SDS | |
| Number of Pieces | 1 | |
| Finish | Grey | |
| Drilling Length | 400mm | |
| Cutting Direction | Right | |
| Shank Size | 10mm | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 6.5mm | |
| Standards/Approvals | PGM | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill | ||
Material Steel | ||
Number of Flutes 4 | ||
Sub Type 4 Cutter | ||
Overall Length 460mm | ||
Flute Type 4 | ||
Shank Type SDS | ||
Number of Pieces 1 | ||
Finish Grey | ||
Drilling Length 400mm | ||
Cutting Direction Right | ||
Shank Size 10mm | ||
Drill Point Angle 90° | ||
Drill Bit Size 6.5mm | ||
Standards/Approvals PGM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Drill Bit is designed for efficient drilling in concrete, reinforced concrete, and masonry. Its compatible with all rotary hammer drills with an SDS-Plus chuck.
4-flute design with large, short dust removal channel
Geometrical form of the 4-cutter head
Tungsten carbide tipped
Available in multiple dimensions
Related links
- Bosch Steel 4 Cutter 6.5 mm 1, 260mm Overall
- Bosch Steel 4 Cutter 6.5 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 6 mm 1, 460mm Overall
- Bosch Steel 4 Cutter 8 mm 1, 460mm Overall
- Bosch Carbide 4 Cutter 5 mm 1, 460mm Overall
- Bosch Steel 4 Cutter 7 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 30 mm 1, 1000mm Overall
- Bosch Steel 4 Cutter 5 mm 1, 110mm Overall
