Bosch Steel Bit 4 mm 1, 85mm Overall
- RS Stock No.:
- 692-660
- Mfr. Part No.:
- 2609256900
- Brand:
- Bosch
Subtotal (1 unit)*
£6.22
(exc. VAT)
£7.46
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.22 |
*price indicative
- RS Stock No.:
- 692-660
- Mfr. Part No.:
- 2609256900
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Bit | |
| Overall Length | 85mm | |
| Shank Type | SDS | |
| Number of Pieces | 1 | |
| Finish | Grey | |
| Drilling Length | 40mm | |
| Drill Bit Size | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Bit | ||
Overall Length 85mm | ||
Shank Type SDS | ||
Number of Pieces 1 | ||
Finish Grey | ||
Drilling Length 40mm | ||
Drill Bit Size 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit designed for rotary hammer use in masonry and concrete work, providing a Compact solution for controlled-depth holes. It is manufactured from steel with an SDS shank and finished in grey, intended for single-piece supply where short, accurate drilling is required.
SDS connection enables Rapid bit changes and secure retention
Steel construction offers sustained hardness during operation
4mm diameter provides precise hole sizing for small fixings
40mm drilling length allows shallow, controlled penetrations
85mm overall length gives Compact handling in confined spaces
Related links
- Bosch Steel Bit 5 mm 1, 85mm Overall
- Bosch Steel Bit 4 mm 1, 75mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 1, 85mm Overall
- Bosch Solid Carbide Drill Bit 5.5 mm 1, 85mm Overall
- Bosch Carbide Tip Drill Bit 5 mm 1, 85mm Overall
- Bosch HSS-Co Bit 7.15 mm 1, 85mm Overall
- Bosch Carbide Tip Drill Bit 5.5 mm 1, 85mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 85mm Overall
