Bosch Steel Bit 4 mm 1, 75mm Overall
- RS Stock No.:
- 692-400
- Mfr. Part No.:
- 2609255471
- Brand:
- Bosch
Subtotal (1 unit)*
£7.16
(exc. VAT)
£8.59
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.16 |
*price indicative
- RS Stock No.:
- 692-400
- Mfr. Part No.:
- 2609255471
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Bit | |
| Overall Length | 75mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Grey | |
| Drilling Length | 40mm | |
| Drill Bit Size | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Bit | ||
Overall Length 75mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Grey | ||
Drilling Length 40mm | ||
Drill Bit Size 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Multi-Purpose Drill Bit is designed for use across a variety of materials and is compatible with both impact drills and Cordless drill/drivers. Suitable for drilling in various materials, including masonry, tiles, wood, thin metal, and light concrete.
Cylindrical shank
Available with multiple dimensions
Diamond-ground Tungsten carbide cutting edge and a centring tip for a precise drilling start
Related links
- Bosch Carbide Tip Drill Bit 4 mm 1, 75mm Overall
- Bosch Tungsten Carbide Bit 4 mm 1, 75mm Overall
- Bosch Solid Carbide Drill Bit 4 mm 1, 75mm Overall
- Bosch Steel Bit 4 mm 1, 85mm Overall
- Tivoly Steel Cylindrical Shank 4 mm 1, 75mm Overall
- BETA Milled Steel with Hard Metal Plate Short 4 mm 1, 75mm Overall
- Bosch Solid Carbide Drill Bit 4.5 mm 1, 75mm Overall
- DeWALT Concrete Percussion 4 mm 1, 75mm Overall
