Bosch Steel Bit 6 mm 1, 100mm Overall
- RS Stock No.:
- 692-646
- Mfr. Part No.:
- 2609256903
- Brand:
- Bosch
Subtotal (1 unit)*
£6.29
(exc. VAT)
£7.55
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.29 |
*price indicative
- RS Stock No.:
- 692-646
- Mfr. Part No.:
- 2609256903
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Bit | |
| Overall Length | 100mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS | |
| Finish | Grey | |
| Drill Bit Size | 6mm | |
| Drilling Length | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Bit | ||
Overall Length 100mm | ||
Number of Pieces 1 | ||
Shank Type SDS | ||
Finish Grey | ||
Drill Bit Size 6mm | ||
Drilling Length 55mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is intended for rotary hammer use and designed to bore into masonry and similar substrates. It features a steel construction with an SDS shank and a grey surface finish, making it suitable for insertion into SDS-compatible power tools for medium-depth drilling tasks.
Steel construction provides wear resistance during repetitive drilling
SDS shank enables secure coupling with SDS-compatible tools
Grey finish offers Basic surface protection against corrosion
Single-piece supply simplifies inventory and tool selection
Substantial drilling length enhances reach into workpieces
Related links
- Bosch Steel Bit 6 mm 1, 100mm Overall
- Bosch Steel Bit 6.5 mm 1, 100mm Overall
- Bosch Steel Bit 5.5 mm 1, 100mm Overall
- Bosch Steel Bit 7 mm 1, 100mm Overall
- Bosch Aluminium Drill Bit 6 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 6 mm 1, 100mm Overall
- Bosch Carbide Drill Bit 6 mm 1, 100mm Overall
- Bosch Solid Carbide Drill Bit 6 mm 1, 100mm Overall
