Bosch Tungsten Carbide 11 mm 1, 160mm Overall
- RS Stock No.:
- 692-588
- Mfr. Part No.:
- 2608833804
- Brand:
- Bosch
Subtotal (1 unit)*
£10.67
(exc. VAT)
£12.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.67 |
*price indicative
- RS Stock No.:
- 692-588
- Mfr. Part No.:
- 2608833804
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 11mm | |
| Drilling Length | 100mm | |
| Shank Size | 11mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Drill Bit Size 11mm | ||
Drilling Length 100mm | ||
Shank Size 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Drill Bit is designed for efficient drilling in concrete, reinforced concrete, and masonry. Its compatible with all rotary hammer drills with an SDS-Plus chuck.
4-flute design with large, short dust removal channel
Geometrical form of the 4-cutter head
Tungsten carbide tipped
Available in multiple dimensions
Related links
- Bosch Tungsten Carbide 11 mm 1, 210mm Overall
- Bosch Tungsten Carbide 11 mm 1, 260mm Overall
- Bosch Tungsten Carbide 15 mm 1, 160mm Overall
- Bosch Tungsten Carbide 3 mm 1, 160mm Overall
- Bosch Tungsten Carbide 13 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 11 mm 1, 160mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 11 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 160mm Overall
