Bosch Tungsten Carbide 3 mm 1, 160mm Overall
- RS Stock No.:
- 673-851
- Mfr. Part No.:
- 2608587802
- Brand:
- Bosch
Subtotal (1 unit)*
£20.09
(exc. VAT)
£24.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.09 |
*price indicative
- RS Stock No.:
- 673-851
- Mfr. Part No.:
- 2608587802
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 3mm | |
| Drilling Length | 100mm | |
| Shank Size | 3mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Drill Bit Size 3mm | ||
Drilling Length 100mm | ||
Shank Size 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Hammer Drill Bit designed for drilling in masonry and concrete. This drill bit features a serrated carbide plate and AWB brazing and hardening technology for enhanced durability and performance.
Compatible with all SDS-Plus rotary hammers
Suitable for masonry, concrete, and reinforced concrete
Activate centring point to prevent slipping
Wear indicator to ensure hole diameter tolerance for Anchor positioning
Related links
- Bosch Tungsten Carbide 11 mm 1, 160mm Overall
- Bosch Tungsten Carbide 15 mm 1, 160mm Overall
- Bosch Tungsten Carbide 13 mm 1, 160mm Overall
- Bosch Tungsten Carbide 3 mm 1, 110mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 10 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 160mm Overall
