Bosch HSS, 87mm Overall 4.5 mm 1-Pieces

Subtotal (1 unit)*

£3.44

(exc. VAT)

£4.13

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.44

*price indicative

RS Stock No.:
692-088
Mfr. Part No.:
2608577871
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

87mm

Shank Type

Hex

Number of Pieces

1

Cutting Direction

Right

Coolant Through

No

Drill Bit Size

4.5mm

Drill Point Angle

135°

Drilling Length

47mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch HSS Twist Drill Bit PointTeQ with a hex shank, Ideal for fast drilling in metal. This drill bit is designed for durability and efficiency, featuring a self-centering tip that prevents wandering and a black-oxide-coated flute for fast chip removal. It is compatible with 1/4-inch hex-shank systems for universal use with impact drivers, drill drivers, and drill stands.

Hex shank allows for universal use

High-speed steel (HSS) material

Manufactured to DIN 338 standard

Available with multiple dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy