Bosch HSS-G, 126mm Overall, 4.5 mm Shank Drill Bit
- RS Stock No.:
- 709-108
- Mfr. Part No.:
- 2608577686
- Brand:
- Bosch
Subtotal (1 unit)*
£6.98
(exc. VAT)
£8.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.98 |
*price indicative
- RS Stock No.:
- 709-108
- Mfr. Part No.:
- 2608577686
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Number of Flutes | 1 | |
| Overall Length | 126mm | |
| Flute Type | Twist | |
| Shank Type | Cylindrical | |
| Coolant Through | No | |
| Drilling Length | 82mm | |
| Shank Size | 4.5mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Number of Flutes 1 | ||
Overall Length 126mm | ||
Flute Type Twist | ||
Shank Type Cylindrical | ||
Coolant Through No | ||
Drilling Length 82mm | ||
Shank Size 4.5mm | ||
Standards/Approvals DIN 340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bosch HSS-G metal drill bit is suitable for drilling in various metals and hard plastics. This HSS (High Speed Steel) drill bit features a precision-ground spiral design with a 135-degree self-centring split tip for Faster drilling and reduced pressure compared to standard HSS drills.
Cylindrical shank compatible with standard three-jaw drill chucks
Extremely fast and efficient drilling with strong HSS construction
Self-centering split-point tip ensures fast cutting without wandering
HSS Twist Drill Bit Ground, manufactured to DIN 338
Related links
- Bosch HSS-G 4.5 mm Shank Drill Bit
- BETA HSS 126mm Overall, 4.5 mm Shank Drill Bit
- Dormer HSS 126mm Overall, 4.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 126mm Overall, 4.5 mm Shank Drill Bit
- RS PRO High Speed Steel 126mm Overall, 4.5 mm Shank Drill Bit
- Bosch HSS 4.5 mm Shank Drill Bit
- BETA HSS-G 80mm Overall, 4.5 mm Shank Drill Bit
- RS PRO HSS 80mm Overall, 4.5 mm Shank Drill Bit
