Bosch Carbide 4 Cutter 30 mm 50, 1m Overall
- RS Stock No.:
- 674-458
- Mfr. Part No.:
- 2608900155
- Brand:
- Bosch
Subtotal (1 unit)*
£193.17
(exc. VAT)
£231.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.17 |
*price indicative
- RS Stock No.:
- 674-458
- Mfr. Part No.:
- 2608900155
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drilling Tool | |
| Material | Carbide | |
| Sub Type | 4 Cutter | |
| Number of Flutes | 4 | |
| Flute Type | 4 | |
| Overall Length | 1m | |
| Number of Pieces | 50 | |
| Shank Type | SDS | |
| Finish | Grey | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 30mm | |
| Drilling Length | 950mm | |
| Cutting Direction | Right | |
| Shank Size | 10mm | |
| Standards/Approvals | Bosch | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drilling Tool | ||
Material Carbide | ||
Sub Type 4 Cutter | ||
Number of Flutes 4 | ||
Flute Type 4 | ||
Overall Length 1m | ||
Number of Pieces 50 | ||
Shank Type SDS | ||
Finish Grey | ||
Drill Point Angle 90° | ||
Drill Bit Size 30mm | ||
Drilling Length 950mm | ||
Cutting Direction Right | ||
Shank Size 10mm | ||
Standards/Approvals Bosch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert drill bit is designed for optimal drilling in reinforced concrete, providing exceptional longevity and performance.
Exceptionally Durable tip constructed with Bosch Carbide Technology
Punches through reinforced concrete effortlessly with a 4-cutter full carbide head
Highly resistant drill tip connection ensures durability through a special welding process
Designed to last up to 3 times longer than standard Bosch drill bits
Related links
- Bosch Carbide 4 Cutter 30 mm 50, 1m Overall
- Bosch Carbide 4 Cutter 30 mm 1, 1m Overall
- Bosch Carbide 4 Cutter 30 mm 10, 1m Overall
- Bosch Carbide 4 Cutter 3.5 mm 50, 1m Overall
- Bosch Steel 4 Cutter 30 mm 1, 1m Overall
- Bosch HSS-Co 4 Cutter 30 mm 10, 1m Overall
- Bosch Carbide 4 Cutter 18 mm 1, 600mm Overall
- Bosch Carbide 4 Cutter 18 mm 1, 200mm Overall
