Bosch 1 Wood Drill Bit, 8mm Diameter 25 mm, 90mm Overall
- RS Stock No.:
- 673-895
- Mfr. Part No.:
- 2609255287
- Brand:
- Bosch
Subtotal (1 unit)*
£9.23
(exc. VAT)
£11.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.23 |
*price indicative
- RS Stock No.:
- 673-895
- Mfr. Part No.:
- 2609255287
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Wood Drill Bit | |
| Shank Diameter | 8mm | |
| Overall Length | 90mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 25mm | |
| Standards/Approvals | DIN 7483 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Wood Drill Bit | ||
Shank Diameter 8mm | ||
Overall Length 90mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 25mm | ||
Standards/Approvals DIN 7483 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit designed for creating clean holes in timber using standard hand or power drills. It meets recognised DIN criteria for wood drilling and is supplied as a single unit intended for woodworking tasks where a precise 25 mm bore is required.
25 mm cutting diameter provides consistent hole size for fittings
90 mm overall length reaches through typical timber thicknesses
8 mm shank fits common drill chucks for secure holding
Conforms to DIN 7483 ensuring standardised geometry and performance
