Bosch Tungsten Carbide 25 mm 1, 300mm Overall

Subtotal (1 unit)*

£149.40

(exc. VAT)

£179.28

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.40

*price indicative

RS Stock No.:
673-845
Mfr. Part No.:
2608586998
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Tungsten Carbide

Overall Length

300mm

Number of Pieces

1

Drill Bit Size

25mm

Shank Size

25mm

Drilling Length

120mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Rebar Cutter Drill Bit, specifically designed for drilling through reinforced concrete. It is built with high-performance carbide teeth for maximum speed and wear resistance.

Efficient design

Reduce vibration

Fits all SDS Plus rotary hammers

Includes ventilation hole in the drill for heat dissipation and removal of metal particles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy