Bosch Tungsten Carbide 20 mm 1, 300mm Overall

Subtotal (1 unit)*

£120.72

(exc. VAT)

£144.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.72

*price indicative

RS Stock No.:
673-842
Mfr. Part No.:
2608586996
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Tungsten Carbide

Overall Length

300mm

Number of Pieces

1

Shank Size

20mm

Drill Bit Size

20mm

Drilling Length

120mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Rebar Cutter Drill Bit, specifically designed for drilling through reinforced concrete. It is built with high-performance carbide teeth for maximum speed and wear resistance.

Efficient design

Reduce vibration

Fits all SDS Plus rotary hammers

Includes ventilation hole in the drill for heat dissipation and removal of metal particles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy