Bosch Bi-Metal Accessory 95 mm 1, 40mm Overall

Image representative of range

Subtotal (1 unit)*

£24.81

(exc. VAT)

£29.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.81

*price indicative

RS Stock No.:
673-309
Mfr. Part No.:
2608594600
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Material

Bi-Metal

Sub Type

Accessory

Overall Length

40mm

Shank Type

Arbour

Number of Pieces

1

Finish

White

Drilling Length

40mm

Drill Bit Size

95mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Holesaw designed for creating holes in a variety of materials. This precision tool ensures durability and efficiency in cutting, making it Ideal for professional and DIY tasks alike.

Durable bimetal teeth for efficient cutting in diverse materials

Enhanced longevity ensures reliable performance during extended use

Compatibility with both impact and rotary drills maximises versatility

Precision engineering delivers clean, accurate cuts for professional results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy