Bosch Bi-Metal Accessory 30 mm 1, 40mm Overall
- RS Stock No.:
- 673-108
- Mfr. Part No.:
- 2608594569
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£10.34
(exc. VAT)
£12.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.34 |
*price indicative
- RS Stock No.:
- 673-108
- Mfr. Part No.:
- 2608594569
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal | |
| Sub Type | Accessory | |
| Overall Length | 40mm | |
| Number of Pieces | 1 | |
| Shank Type | Arbour | |
| Finish | White | |
| Drill Bit Size | 30mm | |
| Drilling Length | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal | ||
Sub Type Accessory | ||
Overall Length 40mm | ||
Number of Pieces 1 | ||
Shank Type Arbour | ||
Finish White | ||
Drill Bit Size 30mm | ||
Drilling Length 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch multi-material threaded hole saw designed for creating holes in a variety of materials, delivering reliable performance across different applications. Its innovative design ensures long-lasting usability for various types of projects.
Durable bi-metal teeth enable smooth cutting through multiple materials
Special vario tooth design optimises performance for effective hole cutting
Compatible with rotary drills and impact drill/drivers, enhancing versatility
Suitable for wood, drywall, metal, and plastic, Ideal for diverse tasks
Related links
- Bosch Bi-Metal Accessory 43 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 76 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 54 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 95 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 79 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 86 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 92 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 89 mm 1, 40mm Overall
