Bosch Bi-Metal Accessory 76 mm 1, 40mm Overall
- RS Stock No.:
- 673-302
- Mfr. Part No.:
- 2608594594
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£18.52
(exc. VAT)
£22.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.52 |
*price indicative
- RS Stock No.:
- 673-302
- Mfr. Part No.:
- 2608594594
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal | |
| Sub Type | Accessory | |
| Overall Length | 40mm | |
| Number of Pieces | 1 | |
| Shank Type | Arbour | |
| Finish | White | |
| Drill Bit Size | 76mm | |
| Drilling Length | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal | ||
Sub Type Accessory | ||
Overall Length 40mm | ||
Number of Pieces 1 | ||
Shank Type Arbour | ||
Finish White | ||
Drill Bit Size 76mm | ||
Drilling Length 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch professional accessory delivers outstanding cutting performance with a unique design, Ideal for creating precise holes in various materials. It is engineered to meet the demands of DIY enthusiasts and professionals alike.
Durable bimetal Vario teeth enable effortless cutting through diverse materials
Specialised design allows for long-lasting performance during hole cutting
Compatible with rotary and percussion drills for enhanced versatility
Available in multiple diameters to suit a variety of project needs
Related links
- Bosch Bi-Metal Accessory 43 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 30 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 54 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 95 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 79 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 86 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 92 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 89 mm 1, 40mm Overall
