Bosch Bi-Metal Accessory 86 mm 1, 40mm Overall
- RS Stock No.:
- 673-306
- Mfr. Part No.:
- 2608594597
- Brand:
- Bosch
Subtotal (1 unit)*
£20.22
(exc. VAT)
£24.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.22 |
*price indicative
- RS Stock No.:
- 673-306
- Mfr. Part No.:
- 2608594597
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal | |
| Sub Type | Accessory | |
| Overall Length | 40mm | |
| Number of Pieces | 1 | |
| Shank Type | Arbour | |
| Finish | White | |
| Drill Bit Size | 86mm | |
| Drilling Length | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal | ||
Sub Type Accessory | ||
Overall Length 40mm | ||
Number of Pieces 1 | ||
Shank Type Arbour | ||
Finish White | ||
Drill Bit Size 86mm | ||
Drilling Length 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is a bi-metal cutting accessory designed to be fitted to an arbor shank for circular drilling tasks. It is intended for creating large-diameter apertures where a dedicated hole saw is required and is supplied as a single-piece tool with a white surface treatment.
Bi-metal construction offers enhanced wear resistance during cutting
86mm cutting diameter provides large hole creation capability
40mm drilling length enables moderate-depth penetrations
Arbor shank compatibility allows straightforward attachment to drills
White finish aids Visual identification in tool kits
Related links
- Bosch Bi-Metal Accessory 54 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 95 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 43 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 30 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 76 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 79 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 92 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 89 mm 1, 40mm Overall
