Bosch Bi-Metal Accessory 64 mm 1, 40mm Overall
- RS Stock No.:
- 673-295
- Mfr. Part No.:
- 2608594588
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£17.14
(exc. VAT)
£20.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.14 |
*price indicative
- RS Stock No.:
- 673-295
- Mfr. Part No.:
- 2608594588
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal | |
| Sub Type | Accessory | |
| Overall Length | 40mm | |
| Shank Type | Arbour | |
| Number of Pieces | 1 | |
| Finish | White | |
| Drill Bit Size | 64mm | |
| Drilling Length | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal | ||
Sub Type Accessory | ||
Overall Length 40mm | ||
Shank Type Arbour | ||
Number of Pieces 1 | ||
Finish White | ||
Drill Bit Size 64mm | ||
Drilling Length 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Holesaw designed for creating holes in a variety of materials. This precision tool ensures durability and efficiency in cutting, making it Ideal for professional and DIY tasks alike.
Constructed with Durable bimetallic teeth for extended lifespan
Special Vario tooth configuration facilitates effective cutting in multiple materials
Designed for compatibility with standard drill chucks and guide drills
Ideal for professional use with its enhanced cutting performance
Related links
- Bosch Bi-Metal Accessory 54 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 95 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 43 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 30 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 79 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 86 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 92 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 89 mm 1, 40mm Overall
