Bosch 1 Wood Drill Bit, 8mm Diameter 15 mm, 90mm Overall
- RS Stock No.:
- 673-187
- Mfr. Part No.:
- 2609255285
- Brand:
- Bosch
Subtotal (1 unit)*
£7.60
(exc. VAT)
£9.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.60 |
*price indicative
- RS Stock No.:
- 673-187
- Mfr. Part No.:
- 2609255285
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Wood Drill Bit | |
| Shank Diameter | 8mm | |
| Overall Length | 90mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 15mm | |
| Standards/Approvals | DIN 7483 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Wood Drill Bit | ||
Shank Diameter 8mm | ||
Overall Length 90mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 15mm | ||
Standards/Approvals DIN 7483 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece tool designed for creating holes in timber and similar materials during carpentry and woodworking tasks. It is intended for use with compatible rotary drills where a pointed wood-boring bit is required, offering a straightforward solution for through-holes and pilot holes in wooden components.
15mm tip for consistent hole diameter
8mm shank for secure chuck retention
90mm overall length for extended reach
Conforms to DIN 7483 for standardised performance
