Tivoly Carbon Steel 1 18 mm, 152 mm Overall
- RS Stock No.:
- 302-975
- Mfr. Part No.:
- 10802521800
- Brand:
- Tivoly
Subtotal (1 unit)*
£4.38
(exc. VAT)
£5.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.38 |
*price indicative
- RS Stock No.:
- 302-975
- Mfr. Part No.:
- 10802521800
- Brand:
- Tivoly
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | Carbon Steel | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 18mm | |
| Standards/Approvals | DIN 3126 E6.3 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material Carbon Steel | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 18mm | ||
Standards/Approvals DIN 3126 E6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Flat Wood Bit is an incredibly fast and precise high performance drill bit designed for the hardest woods. Featuring a double chip breaking cut and a reinforced body, it excels in large diameter drilling, making it ideal for hardwoods and terraces. Its design ensures maximum longevity and allows for quick tool changes, providing efficiency and durability in every use.
Carbon steel construction
Hexagonal shank
Centring point
Related links
- Tivoly Carbon Steel 1 14 mm, 152 mm Overall
- Tivoly Carbon Steel 1 12 mm, 152 mm Overall
- DeWALT Steel 1 Extreme 152 mm Overall
- Tivoly Carbon Steel 1 600 mm Overall
- DeWALT 1 Wood Drill Bit 152 mm Overall
- Tivoly Carbon Steel 1 151 mm Overall
- Tivoly Carbon Steel 1 3 mm, 61 mm Overall
- Tivoly Carbon Steel 1 4 mm, 75 mm Overall
