Tivoly High Speed Steel, 6 mm, 93mm Overall Drill Bit

Subtotal (1 unit)*

£6.28

(exc. VAT)

£7.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.28

*price indicative

RS Stock No.:
302-835
Mfr. Part No.:
10804420600
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

93mm

Flute Type

Type S

Number of Pieces

1

Shank Type

Tri-Flat

Drill Bit Size

6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tivoly Flat Drill Bit is designed for both wood and metal, offering incredibly fast drilling capabilities. Its high clearance fluting and split point tip ensure precise penetration, making it ideal for hardwoods, terraces, steels, and aluminium. Crafted in France, this drill bit guarantees maximum longevity and efficiency, perfect for a variety of applications.

High speed steel

Automatic centring

Tri flat shank

Type S flute

Large chip clearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy