Milwaukee High Speed Steel Cobalt, 6 mm, 93mm Overall Drill Bit
- RS Stock No.:
- 858-161
- Mfr. Part No.:
- 4932363268
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-161
- Mfr. Part No.:
- 4932363268
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 4 | |
| Overall Length | 93mm | |
| Shank Type | 3 Flat Shaft | |
| Number of Pieces | 1 | |
| Finish | Bronze | |
| Drilling Length | 57mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 6mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 4 | ||
Overall Length 93mm | ||
Shank Type 3 Flat Shaft | ||
Number of Pieces 1 | ||
Finish Bronze | ||
Drilling Length 57mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 6mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee metal drill bit is designed for precision drilling in high alloy steels and metals with substantial tensile strengths. Its unique features ensure fast and accurate operation, making it suitable for demanding applications.
Ground from solid, heat-resistant 5% cobalt alloy high-speed steel
135° split point allows for precise and fast drilling starts without walking
Four cutting edges produce smaller chips to minimise heat build-up
Variable flute geometry enables Faster material ejection and cooler operation
Enhanced tapered web increases core strength for improved flute durability
Related links
- RS PRO High Speed Steel Cobalt 93mm Overall, 6 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 93mm Overall, 6 mm Shank Drill Bit
- Milwaukee High Speed Steel Cobalt 117mm Overall Drill Bit
- Milwaukee High Speed Steel Cobalt 86mm Overall Drill Bit
- BETA High Speed Steel Cobalt 93mm Overall, 5.75 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 93mm Overall, 5.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 93mm Overall, 5.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 93mm Overall, 6 mm Shank Drill Bit
