Milwaukee High Speed Steel Cobalt, 8 mm, 117mm Overall Drill Bit
- RS Stock No.:
- 858-162
- Mfr. Part No.:
- 4932363274
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 858-162
- Mfr. Part No.:
- 4932363274
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 4 | |
| Overall Length | 117mm | |
| Number of Pieces | 1 | |
| Shank Type | 3 Flat Shaft | |
| Finish | Bronze | |
| Drill Bit Size | 8mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 75mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 4 | ||
Overall Length 117mm | ||
Number of Pieces 1 | ||
Shank Type 3 Flat Shaft | ||
Finish Bronze | ||
Drill Bit Size 8mm | ||
Drill Point Angle 135° | ||
Drilling Length 75mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee metal drill bit is designed for precision drilling in high alloy steels and metals. With its unique QUAD EDGE tip and innovative fluting, it ensures efficient material removal and prolonged tool life.
High-speed steel with 5% cobalt alloy offers exceptional heat resistance
135° split point facilitates accurate and fast drilling without walking
Four cutting edges produce smaller chips, reducing heat build-up
Variable flute geometry enhances material ejection for cooler operation
Enhanced tapered web increases flute durability with a stronger core
Related links
- BETA High Speed Steel Cobalt 117mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 117mm Overall, 8 mm Shank Drill Bit
- Milwaukee High Speed Steel Cobalt 86mm Overall Drill Bit
- Milwaukee High Speed Steel Cobalt 93mm Overall Drill Bit
- Dormer High Speed Cobalt 117mm Overall, 8 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 117mm Overall, 8.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 117mm Overall, 8.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
