Tivoly High Speed Steel, 6 mm, 93mm Overall, 6 mm Shank Drill Bit

Subtotal (1 unit)*

£5.46

(exc. VAT)

£6.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.46

*price indicative

RS Stock No.:
302-932
Mfr. Part No.:
11454140600
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

93mm

Flute Type

35° Flute

Number of Pieces

1

Finish

Fusion Coated

Drill Point Angle

135°

Drill Bit Size

6mm

Drilling Length

57mm

Cutting Direction

Right

Shank Size

6mm

Standards/Approvals

DIN 338, h8

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tivoly Drill Bit comes with FUSIO coating and split point. It is engineered for incredibly fast and intensive drilling in high strength steels and cast irons. Made in France, this high performance drill bit features a unique geometry that enhances cutting efficiency and ensures maximum longevity. The split point grinding facilitates self centring on smooth surfaces, significantly reducing the required axial load for improved comfort and precision. The advanced FUSIO coating provides exceptional heat resistance up to 400°C and a low coefficient of friction of 0.2, enhancing cutting speed and extending service life.

Automatic centring

35° type N flute

High speed steel construction

135° tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy