Milwaukee HSS-G, 8 mm, 117mm Overall Drill Bit
- RS Stock No.:
- 264-038
- Mfr. Part No.:
- 4932352363
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.28
(exc. VAT)
£2.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 244 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.28 |
*price indicative
- RS Stock No.:
- 264-038
- Mfr. Part No.:
- 4932352363
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Overall Length | 117mm | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Drill Bit Size | 8mm | |
| Drilling Length | 75mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Overall Length 117mm | ||
Number of Pieces 1 | ||
Finish Polished | ||
Drill Bit Size 8mm | ||
Drilling Length 75mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Thunderweb design is characterised by a conical shaped web which gets thicker towards the back of the drill bit. Standard drill bits have a constant thickness throughout their length. Even at the narrowest point the THUNDERWEB core is thicker than that of a standard drill bit.
Parabolic web cross section
Flute geometry
Polished finish reduces friction and extends drill bit life
Related links
- BETA HSS-G 8 mm Shank Drill Bit
- Dormer HSS 117mm Overall Drill Bit
- Bosch HSS 117mm Overall Drill Bit
- Starrett HSS 117mm Overall Drill Bit
- DeWALT HSS 117mm Overall Drill Bit
- BETA HSS 117mm Overall Drill Bit
- Milwaukee High Speed Steel Cobalt 117mm Overall Drill Bit
- RS PRO HSS 117mm Overall, 8 mm Shank Drill Bit
