DeWALT HSS 1 4.5 mm

Subtotal (1 unit)*

£9.20

(exc. VAT)

£11.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.20

*price indicative

RS Stock No.:
173-554
Mfr. Part No.:
DT20535-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

HSS

Number of Pieces

1

Drill Point Diameter

4.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT high-speed steel drill bit is designed for use in plastic, wood, and metal. Featuring a tapered web design for extreme durability and resistance to breakage, this drill bit also has a black and gold coating to prevent rust and wear. The 3-flats shank reduces spin-out in the chuck, and the 135° split point tip helps to reduce walking and penetrate material quickly.

Tapered web design for extreme durability and resisting breakage

Black and gold coating to prevent rust and wear

3-flats shank to reduce spin-out in the chuck

135° split point tip designed to reduce walking and penetrate material quickly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy