Subtotal (1 unit)*
£3.38
(exc. VAT)
£4.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.38 |
*price indicative
- RS Stock No.:
- 172-814
- Mfr. Part No.:
- DT20523-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Pieces 1 | ||
Drill Point Diameter 6.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT BLACK and GOLD 6.5mm HSS Drill Bit is a high-speed steel drill bit designed for use in plastic, wood, and metal. Its tapered web design ensures extreme durability, resisting breakage. The black and gold coating helps prevent rust and wear, while the 3-flats shank reduces spin-out in the chuck. The 135° split point tip is designed to reduce walking and penetrate material quickly, making it a reliable tool for various applications.
High-speed steel drill bit suitable for plastic, wood, and metal
Tapered web design for extreme durability and resistance to breakage
Black and gold coating to prevent rust and wear
3-flats shank for non-slip grip and reduced spin-out in the chuck
135° split point tip for quick penetration and reduced walking
