Subtotal (1 unit)*
£1.75
(exc. VAT)
£2.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.75 |
*price indicative
- RS Stock No.:
- 173-557
- Mfr. Part No.:
- DT20515-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 3.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Pieces 1 | ||
Drill Point Diameter 3.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT BLACK & GOLD 3mm HSS Drill Bit is designed with a high-speed steel construction for use in plastic, wood, and metal applications. Featuring a tapered web design for extreme durability and resistance to breakage, this drill bit is coated in black and gold to prevent rust and wear. The 3-flats shank reduces spin-out in the chuck, while the 135° split point tip helps to reduce walking and penetrate material quickly.
High-speed steel construction for versatility in plastic, wood, and metal applications
Tapered web design for extreme durability and resistance to breakage
Black and gold coating to prevent rust and wear
3-flats shank reduces spin-out in the chuck
135° split point tip reduces walking and penetrates material quickly
