DeWALT HSS 1 Twist 9 mm

Subtotal (1 unit)*

£5.11

(exc. VAT)

£6.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.11

*price indicative

RS Stock No.:
172-541
Mfr. Part No.:
DT20528-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

HSS

Sub Type

Twist

Number of Pieces

1

Drill Point Diameter

9mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT BLACK and GOLD 9mm HSS Drill Bit is a versatile tool designed for use in plastic, wood, and metal. With a tapered web design for durability, black and gold coating for rust prevention, and a 135° split point tip for precision, this drill bit ensures a long-lasting and efficient drilling experience.

Tapered web design for extreme durability and resistance to breakage

Black and gold coating prevents rust and wear for enhanced longevity

Non-slip 3-Flats shank reduces spin-out in the chuck for enhanced safety

135° split point tip helps reduce walking and penetrates material quickly for efficient drilling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy