DeWALT HSS 1 Twist 4.2 mm
- RS Stock No.:
- 172-224
- Mfr. Part No.:
- DT20518-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£2.48
(exc. VAT)
£2.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.48 |
*price indicative
- RS Stock No.:
- 172-224
- Mfr. Part No.:
- DT20518-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Twist | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 4.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Twist | ||
Number of Pieces 1 | ||
Drill Point Diameter 4.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT BLACK & GOLD 4.2mm HSS Drill Bit is a high-speed steel drill bit designed for use in plastic, wood, and metal. With a tapered web design for durability, black and gold coating for rust prevention, a non-slip 3-flats shank, and a 135° split point tip for precision, this drill bit is a versatile and reliable tool for your drilling needs.
Tapered web design for extreme durability and resistance to breakage
Black and gold coating to prevent rust and wear for long life
Non-slip 3-flats shank reduces spin-out in the chuck for stability
135° split point tip reduces walking and penetrates material quickly for precision drilling
