Subtotal (1 unit)*
£8.66
(exc. VAT)
£10.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.66 |
*price indicative
- RS Stock No.:
- 173-488
- Mfr. Part No.:
- DT20534-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Twist | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Twist | ||
Number of Pieces 1 | ||
Drill Point Diameter 12mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT BLACK and GOLD 12mm HSS Drill Bit is a high-speed steel drill bit designed for use in plastic, wood, and metal. With a tapered web design for extreme durability, a black and gold coating to prevent rust and wear, a non-slip 3-flats shank to reduce spin-out, and a 135° split point tip for quick penetration, this drill bit is a versatile and reliable tool for all your drilling needs.
High-speed steel construction for durability
Tapered web design resists breakage
Black and gold coating prevents rust and wear
Non-slip 3-flats shank reduces spin-out in chuck
135° split point tip reduces walking and penetrates quickly
