DeWALT DT608 Series SDS Drill Bit for Concrete, 14mm Diameter, 340 mm Overall
- RS Stock No.:
- 173-441
- Mfr. Part No.:
- DT60805-QZ
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-441
- Mfr. Part No.:
- DT60805-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Series | DT608 | |
| Drill Bit Type | SDS Drill Bit | |
| Diameter | 14mm | |
| Overall Length | 340 mm | |
| Drilling Application | Concrete | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Series DT608 | ||
Drill Bit Type SDS Drill Bit | ||
Diameter 14mm | ||
Overall Length 340 mm | ||
Drilling Application Concrete | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT SDS MAX ELITE SERIES drill bit is designed to withstand high impact forces with its 2 cutter carbide head and rebar strike resistant tungsten carbide tip. The tapered tough core adds strength for drilling deep holes, making it a reliable tool for concrete applications.
4 Cutter Carbide Head for maximum Life
Rebar Strike Resistant Single-piece, Tungsten Carbide Tip
Full carbide pilot for quick starts and accurate hole positioning
Iron Blast Technology to reduce risk of breakage
Thicker tapered core to resist flute breaks when drilling deep holes
Working Length 190mm, Diameter 14mm
Performance XLR for enhanced efficiency
Pack Quantity 1
Rebar Strike Resistant Single-piece, Tungsten Carbide Tip
Full carbide pilot for quick starts and accurate hole positioning
Iron Blast Technology to reduce risk of breakage
Thicker tapered core to resist flute breaks when drilling deep holes
Working Length 190mm, Diameter 14mm
Performance XLR for enhanced efficiency
Pack Quantity 1
Related links
- DeWALT Concrete ELITE Series Drill Bit 12 mm 1, 340 mm Overall
- DeWALT Concrete 15 mm 1, 300 mm Overall
- Drill Bits
- DeWALT Tungsten Carbide Drill Bit 1, 340 mm Overall
- DeWALT Carbide Grit Drill Bit 1, 340 mm Overall
- DeWALT Carbide Drill Bit 14 mm 1, 340 mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 340 mm Overall
- DeWALT Tungsten Carbide Drill Bit 19 mm 1, 340 mm Overall


