DeWALT 9 mm 1, 160mm Overall
- RS Stock No.:
- 173-400
- Mfr. Part No.:
- DT9536-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£6.23
(exc. VAT)
£7.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.23 |
*price indicative
- RS Stock No.:
- 173-400
- Mfr. Part No.:
- DT9536-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Number of Flutes | 4 | |
| Flute Type | Spiral | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 100mm | |
| Drill Bit Size | 9mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Number of Flutes 4 | ||
Flute Type Spiral | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 100mm | ||
Drill Bit Size 9mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ Drill Bit is designed to provide exceptional durability and fast drilling performance in various materials like masonry, stone, concrete, and brick/block work. With features such as Tough Core technology and Iron Blast Technology, this drill bit offers superior strength and reduced breakage, making it ideal for heavy-duty applications.
Two cutter carbide head ensures better bit penetration, longer life, faster drilling, and greater durability
Optimized mounting shank provides perfect grip and optimum power transmission
Hardened steel body for extra strength and reduced breakage
Suitable for fast drilling of plug, anchor, or clearance holes in various materials
Extreme performance in concrete applications with SDS Plus Fitment
Related links
- DeWALT 9 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 5 mm 1, 160mm Overall
- DeWALT Carbide Head 5 mm 1, 160mm Overall
- DeWALT Carbide 12 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 160mm Overall
- DeWALT Hardened Steel Drill Bit 4 mm 1, 160mm Overall
- DeWALT Carbide 8 mm 1, 160mm Overall
- DeWALT Carbide 7 mm 1, 160mm Overall
