DeWALT Hardened Steel 5.5 mm 1, 210mm Overall

Subtotal (1 unit)*

£4.74

(exc. VAT)

£5.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.74

*price indicative

RS Stock No.:
173-238
Mfr. Part No.:
DT9510-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Hardened Steel

Number of Flutes

4

Overall Length

210mm

Shank Type

SDS Plus

Number of Pieces

1

Drill Bit Size

5.5mm

Drill Point Angle

140°

Drilling Length

150mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT high-performance 5.5mm x 210mm 2 Cutter Drill designed for extreme durability and efficiency. With Tough Core technology and Iron Blast Technology, this drill ensures a longer lifespan and superior drilling speed in masonry, stone, concrete, and brick/block work.

Two cutter carbide head for better bit penetration and longer life

Optimized mounting shank for perfect grip and power transmission

Hardened steel body for extra strength and reduced breakage

Suitable for fast drilling of plug, anchor, or clearance holes in various materials

High-speed composite blasting strengthens the bit to reduce breakage risk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy