Subtotal (1 unit)*
£7.09
(exc. VAT)
£8.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.09 |
*price indicative
- RS Stock No.:
- 172-728
- Mfr. Part No.:
- DT20532-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 11mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Pieces 1 | ||
Drill Point Diameter 11mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT high-speed steel drill bit is specially designed with a tapered web for extreme durability and resistance to breakage. The black and gold coating helps prevent rust and wear, while the 135° split point tip ensures quick penetration. Perfect for use in plastic, wood, and metal, this drill bit is a versatile addition to any toolkit.
Tapered web design for extreme durability
Black and gold coating to prevent rust and wear
135° split point tip for quick penetration
Non-slip 3-flats shank to reduce spin-out in the chuck
