DeWALT HSS, 12.5 mm, 151mm Overall Drill Bit

Subtotal (1 unit)*

£22.67

(exc. VAT)

£27.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.67

*price indicative

RS Stock No.:
172-699
Mfr. Part No.:
DT4967-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

HSS

Overall Length

151mm

Shank Type

Non-Slip

Number of Pieces

1

Drill Bit Size

12.5mm

Drilling Length

98mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme 12.5mm x 151mm HSS-E Cobalt Alloy Drill Bit is engineered for long-lasting durability and enhanced performance. With a 5% cobalt alloyed High Speed Steel construction, this drill bit offers 4x longer life compared to standard HSS-R Metal Drill Bits. The pilot point tip ensures precise drilling without any wandering, while the no-slip shank provides optimal grip in the drill chuck. Suitable for drilling high alloy content steels and metals with a tensile strength of up to 1100N/mm², this versatile drill bit is a must-have for both portable and stationary drilling applications.

5% cobalt alloyed High Speed Steel for 4x longer life

Pilot point tip for clean and precise drilling

No-slip shank for optimal grip in drill chuck

Suitable for high alloy content steels and metals with up to 1100N/mm² tensile strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy