Bahco High Carbon Steel 8, 6.35mm Diameter, 152 mm Overall
- RS Stock No.:
- 171-779
- Mfr. Part No.:
- 9629-SET-8
- Brand:
- Bahco
Subtotal (1 unit)*
£28.08
(exc. VAT)
£33.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.08 |
*price indicative
- RS Stock No.:
- 171-779
- Mfr. Part No.:
- 9629-SET-8
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Drill Bit | |
| Material | High Carbon Steel | |
| Shank Diameter | 6.35mm | |
| Overall Length | 152mm | |
| Number of Pieces | 8 | |
| Standards/Approvals | Exempt Statement of conformity, RoHS Status | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Drill Bit | ||
Material High Carbon Steel | ||
Shank Diameter 6.35mm | ||
Overall Length 152mm | ||
Number of Pieces 8 | ||
Standards/Approvals Exempt Statement of conformity, RoHS Status | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Flat Drill Bit Set for Wood - 8 Pcs
The Bahco Tools Flat drill bit set is designed specifically for woodworking, providing an efficient solution for both hobbyists and professional tradespeople. With eight precision engineered bits, it offers versatility and performance in a single package. The unique design features hardened blades that drill swiftly and cleanly, ensuring a seamless finish on various wood types. Each bit is lacquered for rust protection, ensuring they remain in prime condition even after extended use. Simplifying your woodworking tasks, this set is an essential addition to any toolkit.
Hardened blades provide superior cutting performance
Quick change hex shank enables fast bit changes
Heat treated high carbon steel for durability
Optimized cutting angles speed up drilling
Includes a range of sizes for diverse applications
Lightweig
Related links
- Bahco High Carbon Steel 152 mm Overall
- Bahco High Carbon Steel 152 mm Overall
- Bahco High Carbon Steel 400 mm Overall
- Bahco High Carbon Steel 400 mm Overall
- Bahco High Carbon Steel 400 mm Overall
- Bahco High Carbon Steel 400 mm Overall
- Bahco High Carbon Steel 400 mm Overall
- Bahco High Carbon Steel 400 mm Overall


