Bahco High Carbon Steel, 6.35mm Diameter 22 mm, 400 mm Overall

Subtotal (1 unit)*

£11.43

(exc. VAT)

£13.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.43

*price indicative

RS Stock No.:
172-000
Mfr. Part No.:
9631-22-400
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Drill Bit

Material

High Carbon Steel

Shank Diameter

6.35mm

Overall Length

400mm

Drill Point Diameter

22mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Flat Drill Bit for Wood 22 mm x 400 mm


The Bahco Tools Flat drill bit feature a quick change hexagon shank of 6.35 mm for easy tool swaps. Made from high carbon steel and heat treated for durability, these flat bits are designed specifically for efficient drilling in wood, ensuring reliable performance.

Hardened blade forged directly from the round shaft

Lacquered for rust protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy