Bosch 8-Piece Twist Set for Masonry, 10 mm Max, 5 mm Min
- RS Stock No.:
- 271-1125
- Mfr. Part No.:
- 2607019904
- Brand:
- Bosch
Subtotal (1 set)*
£51.36
(exc. VAT)
£61.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 49 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £51.36 |
*price indicative
- RS Stock No.:
- 271-1125
- Mfr. Part No.:
- 2607019904
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Masonry | |
| Drill Bit Type | Twist | |
| Number of Pieces | 8 | |
| Minimum Size | 5 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Set Contents | Hammer Drill Bit | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Masonry | ||
Drill Bit Type Twist | ||
Number of Pieces 8 | ||
Minimum Size 5 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
Set Contents Hammer Drill Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Tough Box Series Drill Bit Set, 5mm Minimum size, 10mm Maximum size - 2607019904
This hammer drill bit set features high-quality construction designed for various drilling tasks. It includes eight bits with diameters ranging from 5 to 10mm and a working length of 100mm. The sets total length of 160mm ensures versatility in diverse drilling scenarios.
Features & Benefits
• Includes 8 hammer drill bits for varied drilling needs
• Tough Box storage for secure and organised transport
• Suitable for power tools, enhancing project versatility
Applications
• Drilling into masonry and concrete substrates
• Ideal for construction and renovation projects
• Suitable for professionals in electrical and mechanical fields
Can it be used with other types of drill bits?
It is specifically designed for SDS Plus compatibility.
Are the bits stored in a protective case?
Yes, the bits are supplied in a durable plastic cassette for protection.
Related links
- RS PRO 8-Piece Twist Set for Masonry 5 mm Min, High Speed Steel Bits
- Bosch 5-Piece Twist Set for Masonry 5 mm Min, Carbide Tip Bits
- Bosch 8-Piece for Metal 5 mm Min, Steel Bits
- CK 9-Piece Twist Set for Masonry 5 mm Min
- CK 7-Piece Twist Set for Masonry 5 mm Min, Tungsten Carbide Tipped Bits
- Milwaukee 3-Piece Twist Set for Cast Iron 5 mm Min, Alloy Bits
- Milwaukee 3-Piece Twist Set for Cast Iron 102 mm Max Alloy Bits
- Makita 5-Piece Twist Set for Multi-Material 5 mm Min, Tungsten Carbide Tipped Bits
