Durable Transparent Holder Document Holder

Subtotal (1 lot of 5 units)*

£23.98

(exc. VAT)

£28.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 +£23.98£4.796

*price indicative

RS Stock No.:
907-832
Mfr. Part No.:
504419
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Sub Type

Holder

Product Type

Document Holder

Colour

Transparent

Sheet Size

A4

Material

R-PET

Sheet Capacity

1

Depth

400μm

Height

299mm

Number of Pockets

1

Width

211mm

Standards/Approvals

ISO 9001:2015

RoHS Status: Exempt

COO (Country of Origin):
PL
The Durable info holder is an A4 self adhesive solution designed for presenting documents in portrait format. Ideal for smooth and stable surfaces, it offers a practical way to display essential information.

Permanently self-adhesive with two strips on the back for reliable attachment

Documents can be easily replaced by sliding them in from the side

Constructed from at least 70% rPET material for eco-friendly usage

Strips can be removed without residue, facilitating separate recycling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy