Siemens SENTRON 5ST25 Distribution Block, 80A, 9 Way
- RS Stock No.:
- 778-866
- Mfr. Part No.:
- 5ST2501
- Brand:
- Siemens
Subtotal (1 unit)*
£42.86
(exc. VAT)
£51.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.86 |
*price indicative
- RS Stock No.:
- 778-866
- Mfr. Part No.:
- 5ST2501
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Distribution Block | |
| Number of Outgoing Ways | 9 | |
| Current Rating | 80A | |
| Range | SENTRON | |
| Pole Configuration | 4P | |
| Colour | Grey | |
| Mount Type | DIN Rail | |
| Series | 5ST25 | |
| Supply Voltage | 690V | |
| External Depth | 88mm | |
| External Width | 85mm | |
| External Height | 49mm | |
| Standards/Approvals | UKCA | |
| Number of Rows | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Distribution Block | ||
Number of Outgoing Ways 9 | ||
Current Rating 80A | ||
Range SENTRON | ||
Pole Configuration 4P | ||
Colour Grey | ||
Mount Type DIN Rail | ||
Series 5ST25 | ||
Supply Voltage 690V | ||
External Depth 88mm | ||
External Width 85mm | ||
External Height 49mm | ||
Standards/Approvals UKCA | ||
Number of Rows 4 | ||
- COO (Country of Origin):
- TN
The Siemens Distribution Block is designed to provide organized and secure power distribution within electrical panels and control systems. It ensures reliable connectivity and efficient current distribution for industrial and commercial applications.
Supports DIN rail fastening method
Provides grey color finish
Includes CE certification
Related links
- Siemens SENTRON 5ST25 Distribution Block 12 Way
- Siemens SENTRON 5ST25 Distribution Block 3 Way
- Siemens SENTRON 5ST25 Distribution Block, 400A
- Siemens SENTRON 5ST25 Distribution Block, 125A
- Schneider Electric Distribution Block Anthracite
- Legrand Distribution Block 400V ac Blue
- HENSEL Lockable KV Distribution Board 9 Way
- Spelsberg AKe Ake 03 3 Phase Consumer Unit, 9 Way
