Siemens SENTRON 5ST25 Distribution Block, 160A, 3 Way
- RS Stock No.:
- 772-957
- Mfr. Part No.:
- 5ST2507
- Brand:
- Siemens
Subtotal (1 unit)*
£86.16
(exc. VAT)
£103.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.16 |
*price indicative
- RS Stock No.:
- 772-957
- Mfr. Part No.:
- 5ST2507
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Outgoing Ways | 3 | |
| Product Type | Distribution Block | |
| Current Rating | 160A | |
| Range | SENTRON | |
| Pole Configuration | 1P | |
| Series | 5ST25 | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Supply Voltage | 1kV | |
| External Depth | 35mm | |
| External Width | 92mm | |
| External Height | 44mm | |
| Number of Rows | 2 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Outgoing Ways 3 | ||
Product Type Distribution Block | ||
Current Rating 160A | ||
Range SENTRON | ||
Pole Configuration 1P | ||
Series 5ST25 | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Supply Voltage 1kV | ||
External Depth 35mm | ||
External Width 92mm | ||
External Height 44mm | ||
Number of Rows 2 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TN
The Siemens Distribution Block is designed to provide organized and secure power distribution within electrical panels and control systems. It ensures reliable connectivity and efficient current distribution for industrial and commercial applications.
Supports DIN rail fastening method
Provides grey color finish
Includes CE certification
Related links
- Siemens SENTRON 5ST25 Distribution Block 12 Way
- Siemens SENTRON 5ST25 Distribution Block 9 Way
- Siemens SENTRON 5ST25 Distribution Block, 125A
- Siemens SENTRON 5ST25 Distribution Block, 400A
- Socomec Distribution Block Black
- Socomec Distribution Block 690V Transparent
- RS PRO Distribution Block 500V Clear
- Schneider Electric Distribution Block 440V ac White RAL 9001
