Siemens SENTRON 5ST25 Distribution Block, 125A

Subtotal (1 unit)*

£43.11

(exc. VAT)

£51.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.11

*price indicative

RS Stock No.:
772-959
Mfr. Part No.:
5ST2502
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Distribution Block

Current Rating

125A

Range

SENTRON

Pole Configuration

4P

Series

5ST25

Colour

Grey

Mount Type

DIN Rail

External Depth

75mm

Supply Voltage

690V

External Width

98mm

External Height

41mm

Number of Rows

4

Standards/Approvals

UKCA

COO (Country of Origin):
TN
The Siemens Distribution Block is designed to provide organized and secure power distribution within electrical panels and control systems. It ensures reliable connectivity and efficient current distribution for industrial and commercial applications.

Supports DIN rail fastening method

Provides grey color finish

Includes CE certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy