DRAEGER X-plore 1730 Series, FFP3 Disposable Respirator 1 per Package

Subtotal (1 unit)*

£8.59

(exc. VAT)

£10.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.59

*price indicative

RS Stock No.:
226-9054
Mfr. Part No.:
3951086
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Product Type

Disposable Respirator

Valved

No

Protection Class

FFP3

Standards/Approvals

AS/NZS 1716:2012, EN 149:2001+A1:2009, EU guideline 89/686/EWG

Series

X-plore 1730

Quantity Per Package

1

Colour

Blue

RoHS Status: Exempt

The Draeger 1730 is the filtering masks for protection against dust, mists and fume. The CoolSAFE filter material ideally combines low breathing resistance and high filter performance in one mask and the CoolMAX valve efficiently releases humid and warm exhaled air to the outside.

Soft inner layer

Hygienic individual packaging

Folded form

Flexible nose clip

Colour coding for fast recognition of protection level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy