BLS 033 Series, FFP3 Disposable Respirator Valved

Subtotal (1 box of 10 units)*

£39.14

(exc. VAT)

£46.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£39.14£3.914

*price indicative

RS Stock No.:
815-014
Mfr. Part No.:
8101074
Brand:
BLS
Find similar products by selecting one or more attributes.
Select all

Brand

BLS

Product Type

Disposable Respirator

Valved

Yes

Protection Class

FFP3

Standards/Approvals

EN 149:2001 + A1:2009

Series

033

Adjustable Nose Clips

Yes

Colour

White, Green

RoHS Status: Exempt

COO (Country of Origin):
IT
The BLS filtering facepiece provides top-tier particle protection, featuring an innovative three-flap flat design that ensures comfort during prolonged usage, making it an essential safety device for those working in hazardous environments.

Offers high protection with an FFP3 rating and low breathing resistance

Equipped with a soft gasket for added comfort and effective sealing

Includes a low breathing resistance valve that reduces exertion while wearing

Constructed with latex-free materials to accommodate sensitive users

Features a nose clip for optimal fit and compatibility with eyewear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy