BLS 0 32 Series, FFP3 Disposable Respirator Valved
- RS Stock No.:
- 815-013
- Mfr. Part No.:
- 8101069
- Brand:
- BLS
Subtotal (1 box of 5 units)*
£54.14
(exc. VAT)
£64.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £54.14 | £10.828 |
*price indicative
- RS Stock No.:
- 815-013
- Mfr. Part No.:
- 8101069
- Brand:
- BLS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Protection Class | FFP3 | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Series | 0 32 | |
| Colour | White, Green | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Protection Class FFP3 | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Series 0 32 | ||
Colour White, Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BLS disposable mask is designed for optimal respiratory protection with a snug fit, ensuring comfort and efficiency during use in a variety of polluted environments.
Filters 99% of nanoparticles for superior safety
Innovative Eolo Technology enhances airflow by 30% during exhalation
Anatomically shaped for a precise fit across various facial structures
Made from lightweight and environmentally friendly materials for comfort
Related links
- BLS 0 32 Series, FFP3 Disposable Respirator Valved
- BLS 032 Series, FFP3 Disposable Respirator Valved
- BLS 033 Series, FFP3 Disposable Respirator Valved
- Moldex Smart Series, FFP3 Disposable Respirator Valved
- JSP BER130-001-M00 Series, FFP3 Disposable Respirator Valved Shell 5 per Package Moulded
- DeWALT DXIRFFP3 Series, FFP3 Disposable Respirator Valved Cup Moulded
- SINGER SAFETY AUUM Series, FFP3 Disposable Respirator Valved 10 Per Pack per Package
- Moldex Air Series, FFP3 Disposable Respirator Valved 10 Per Pack per Package Moulded
