BLS 0 32 Series, FFP3 Disposable Respirator Valved

Subtotal (1 box of 5 units)*

£33.76

(exc. VAT)

£40.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£33.76£6.752

*price indicative

RS Stock No.:
815-011
Mfr. Part No.:
8101065
Brand:
BLS
Find similar products by selecting one or more attributes.
Select all

Brand

BLS

Product Type

Disposable Respirator

Valved

Yes

Standards/Approvals

EN 149:2001 + A1:2009

Protection Class

FFP3

Series

0 32

Adjustable Nose Clips

Yes

Colour

White, Green

RoHS Status: Exempt

COO (Country of Origin):
IT
The BLS disposable mask is designed to provide high respiratory protection with exceptional comfort, utilising a micro-mesh surface that prevents filtration material clogging and liquid absorption, thus extending the product's lifespan.

High filtration efficiency with over 99% protection against nanoparticles

Anatomically designed for improved fit and compatibility with eyewear

Innovative Eolo Technology valve enables 30% improved exhalation airflow

Lightweight materials ensure enhanced comfort during prolonged use

Features adjustable elastics for easy positioning on various face shapes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy