Unigloves Natural Latex Disposable Gloves Food Safe 0.1 mm, Size 10/XL

Subtotal (1 box of 100 units)*

£8.08

(exc. VAT)

£9.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£8.08£0.081

*price indicative

RS Stock No.:
230-0764
Mfr. Part No.:
GS0015
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Size

10/XL

Material

Latex

Colour

Natural

Thickness

0.1mm

Sub Type

Medical

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN374, EN455

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Unigloves Natural Latex Powder-Free DisposableGloves, Size 10, Box of 100 - GS0015


Looking for a way to protect your hands from contaminants? Turn to these latex gloves from Unigloves. They're powder-free, which makes them safe for handling food and other sensitive items. The gloves have a beaded cuff to ensure a tight fit around your wrist, helping to prevent fluid and other contaminants from entering into the gloves. For added convenience, they're touchscreen-compatible, so you can easily use your smartphone or tablet while wearing them.

Features & Benefits


• Supplied in a box of 100 to ensure you have plenty in stock

• Textured fingertips for a firm grip when handling wet or oily items

• Conforms to EN1186 standards for safety in food handling

• Ambidextrous design to fit either hand

Applications


• PPE (personal protective equipment)

• Food and beverage production

• Cosmetics industry

• Healthcare industry

What safety measures should I take when using these gloves?


Before wearing the gloves, inspect them to ensure they don't have any tears or foreign substances on them. When removing them, carefully pinch them from the wrist and slowly peel them off to turn them inside out. Dispose of them in an appropriate container to avoid cross-contamination.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy