Unigloves Unicare Soft Natural Latex Disposable Gloves Food Safe 0.1 mm
- RS Stock No.:
- 230-0763
- Mfr. Part No.:
- GS0014
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
£8.08
(exc. VAT)
£9.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £8.08 | £0.081 |
*price indicative
- RS Stock No.:
- 230-0763
- Mfr. Part No.:
- GS0014
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Latex | |
| Colour | Natural | |
| Thickness | 0.1mm | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Unicare Soft | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN374, EN455 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Latex | ||
Colour Natural | ||
Thickness 0.1mm | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Unicare Soft | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN374, EN455 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Unigloves Disposable Gloves, Size 9, Box of 100 - GS0014
For effective protection against contaminants and chemicals, choose these natural latex gloves from Unigloves. They have textured palms and fingertips to give you a good grip on items, even when working in wet or oily conditions. As they're powder-free, they won't leave behind a residue, making them suitable for use in hygienic applications. The gloves meet EN1186 standards for safe contact with foodstuffs, so they're a good choice for the food processing industry.
Features & Benefits
• Ambidextrous fit to save you time and effort when putting them on
• Beaded cuff makes it easier to pull the gloves on and off
Applications
• Dentistry
• Emergency services
• Cleaning and janitorial applications
How many gloves are supplied in a pack?
There are 100 gloves in each pack to ensure you'll have enough on hand for multiple uses.
Related links
- Unigloves Natural Latex Disposable Gloves Food Safe 0.1 mm
- Unigloves Natural Latex Disposable Gloves Food Safe 0.1 mm, Size 10/XL
- Unigloves Unicare Soft Red Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Unicare Soft Blue Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Natural Latex Disposable Gloves Food Safe 100 μm
- Unigloves Natural Latex Disposable Gloves Food Safe 100 μm, Size XS
- Unigloves Natural Powdered Latex Disposable Gloves Food Safe 100 μm
- Mapa Solo 988 Beige Powdered Natural Latex Disposable Gloves Food Safe 80 μm, Size 9
